
Manufacturer Part #
SI7884BDP-T1-E3
Single N-Channel 40 V 0.0075 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 40V |
Drain-Source On Resistance-Max: | 0.0075Ω |
Rated Power Dissipation: | 46|W |
Qg Gate Charge: | 77nC |
Package Style: | POWERPAK-SO-8 |
Mounting Method: | Surface Mount |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors. The PowerPAK’s innovative leadless packaging provides a direct thermal path between the power MOSFET die and the natural heat sink supplied by the printed circuit board. The thermal path is established by soldering the die-attach copper pad directly to the PCB. This leadless technology also provides for ultra-thin package profiles.The Si7884BDP features TrenchFET® Power MOSFET Technology and is 100 % Rg and UIS tested. This 40V N-channel device in the PowerPAK SO-8 package, features maximum on-resistance of 7.5 milliohms at a 40-V gate drive voltage. Specifically designed for synchronous rectifiers.
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
17 Weeks
Quantity
Web Price
3,000
$1.34
6,000+
$0.81
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
POWERPAK-SO-8
Mounting Method:
Surface Mount