text.skipToContent text.skipToNavigation

Manufacturer Part #

SI7898DP-T1-E3

Single N-Channel 150 V 0.085 Ohms Surface Mount Power Mosfet - PowerPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
Vishay SI7898DP-T1-E3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 150V
Drain-Source On Resistance-Max: 0.085Ω
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 21nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.  The PowerPAK’s innovative leadless packaging provides a direct thermal path between the power MOSFET die and the natural heat sink supplied by the printed circuit board. The thermal path is established by soldering the die-attach copper pad directly to the PCB. This leadless technology also provides for ultra-thin package profiles.

The Si7898DP features a new low thermal resistance PowerPAK® and TrenchFET® Power MOSFET Technology.  This 150V N-channel device in the PowerPAK SO-8 package, features maximum on-resistance of 85 milliohms at a 85-V gate drive voltage. Specifically designed for DC/DC power supply primary side switches and automotive and industrial motor drives.

Pricing Section
Global Stock:
3,000
USA:
3,000
6,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$10,260.00
USD
Quantity
Unit Price
3,000+
$3.42
Product Variant Information section