text.skipToContent text.skipToNavigation

Manufacturer Part #

SI8424CDB-T1-E1

Single N-Channel 8 V 20 mOhm 25 nC Surface Mount Power Mosfet - MICRO FOOT

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SI8424CDB-T1-E1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 8V
Drain-Source On Resistance-Max: 0.02Ω
Rated Power Dissipation: 2.7|W
Qg Gate Charge: 25nC
Package Style:  MICRO-FOOT
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$870.00
USD
Quantity
Unit Price
3,000
$0.29
6,000
$0.285
9,000
$0.28
15,000+
$0.275
Product Variant Information section