text.skipToContent text.skipToNavigation

Manufacturer Part #

SIA517DJ-T1-GE3

N- AND P-CHANNEL 12-V (D-S) MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2451
Product Specification Section
Vishay SIA517DJ-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N/P-Ch
Drain-to-Source Voltage [Vdss]: 12V/-12V
Drain-Source On Resistance-Max: 29mΩ/61mΩ
Rated Power Dissipation: 1.9|W
Qg Gate Charge: 9.7nC/13.1nC
Package Style:  POWERPAK-SC-70-6L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,965.00
USD
Quantity
Unit Price
3,000
$0.655
6,000
$0.65
9,000
$0.645
12,000+
$0.635
Product Variant Information section