text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHD6N65E-GE3

E Series N-Channel 650 V 78 W 0.6 Ω 48 nC Surface Mount Power Mosfet - DPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHD6N65E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 600mΩ
Rated Power Dissipation: 78|W
Qg Gate Charge: 24nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,235.00
USD
Quantity
Unit Price
1
$0.855
50
$0.83
200
$0.805
1,000
$0.78
3,000+
$0.745
Product Variant Information section