text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHF30N60E-GE3

E Series N Channel 600 V 0.125 Ω 130 nC Flange Mount Power Mosfet - TO-220FP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHF30N60E-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.125Ω
Rated Power Dissipation: 37|W
Qg Gate Charge: 130nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Flange Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
1000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$11,000.00
USD
Quantity
Unit Price
50
$11.24
100
$11.19
200
$11.13
250
$11.11
750+
$11.00
Product Variant Information section