text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHG28N60EF-GE3

EF-Series N-Channel 600 V 250 W 123 mΩ 120 nC Flange Mount Power Mosfet - TO-247

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHG28N60EF-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 123mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 80nC
Package Style:  TO-247AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,950.00
USD
Quantity
Unit Price
500+
$11.90
Product Variant Information section