text.skipToContent text.skipToNavigation

Manufacturer Part #

SIHH11N60E-T1-GE3

N-Channel 600 V 339 mOhm 31 nC SMT E Series Power Mosfet - PowerPAK 8x8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIHH11N60E-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 339mΩ
Rated Power Dissipation: 114|W
Qg Gate Charge: 31nC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$16,920.00
USD
Quantity
Unit Price
3,000+
$5.64
Product Variant Information section