text.skipToContent text.skipToNavigation

Manufacturer Part #

SIP32411DR-T1-GE3

1.2 V 2 A High Side Surface Mount Load Switch - SC-70-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2550
Product Specification Section
Vishay SIP32411DR-T1-GE3 - Technical Attributes
Attributes Table
Configuration: High Side
No of Outputs: Single
On-state Resistance-Max: 120mΩ
Output Current: 2A
Rated Power Dissipation: 230mW
Quiescent Current: 14µA
Turn-off Delay Time: 140µs
Turn-on Delay Time: 0.27µs
Rise Time: 150µs
Operating Temp Range: -40°C to +85°C
Package Style:  SC-70-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
3,000
Factory Lead Time:
18 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$930.00
USD
Quantity
Unit Price
3,000
$0.31
9,000
$0.305
12,000+
$0.30
Product Variant Information section