text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR422DP-T1-GE3

SIR422 Series 40 V 0.0066 Ohm 48 nC Single N-Channel Power Mosfet POWERPAK-SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR422DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0066Ω
Rated Power Dissipation: 34.7|W
Qg Gate Charge: 48nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
21,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,730.00
USD
Quantity
Unit Price
3,000+
$1.91
Product Variant Information section