text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR616DP-T1-GE3

N-Channel 200 V 50.5 mOhm 52 W ThunderFET Power Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2437
Product Specification Section
Vishay SIR616DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 50.5mΩ
Rated Power Dissipation: 5W
Qg Gate Charge: 23.7nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 6.2A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 17ns
Rise Time: 18ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Input Capacitance: 1450pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$4,110.00
USD
Quantity
Unit Price
3,000+
$1.37
Product Variant Information section