text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR696DP-T1-GE3

MOSFET 125V Vds 20V Vgs PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIR696DP-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 125V
Drain-Source On Resistance-Max: 11.5mΩ
Rated Power Dissipation: 6.25W
Qg Gate Charge: 24.8nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 16.4A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 18ns
Rise Time: 17ns
Fall Time: 7ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4.5V
Input Capacitance: 1410pF
Series: ThunderFET
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,880.00
USD
Quantity
Unit Price
3,000+
$1.96
Product Variant Information section