text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR770DP-T1-GE3

SiR770DP Series 30 V 0.021 Ohm SMT Dual N-Channel MOSFET - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2630
Product Specification Section
Vishay SIR770DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 21mΩ
Rated Power Dissipation: 3.6|W
Qg Gate Charge: 14nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,650.00
USD
Quantity
Unit Price
3,000+
$2.55
Product Variant Information section