text.skipToContent text.skipToNavigation

Manufacturer Part #

SIR836DP-T1-GE3

SiR836DP Series N-Channel 40 V 0.0225 Ohm 15.6 W SMT Mosfet - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
Vishay SIR836DP-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 22.5mΩ
Rated Power Dissipation: 15.6|W
Qg Gate Charge: 5.8nC
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,390.00
USD
Quantity
Unit Price
3,000
$1.13
6,000+
$1.12
Product Variant Information section