text.skipToContent text.skipToNavigation

Manufacturer Part #

SIS128LDN-T1-GE3

Single N-Channel 80 V 15.6 mOhm SMT TrenchFET® Power Mosfet - PowerPAK 1212-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay SIS128LDN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 15.6mΩ
Rated Power Dissipation: 3.6W
Qg Gate Charge: 20nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10.2A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 6ns
Fall Time: 5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 2.5V
Input Capacitance: 1250pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,930.00
USD
Quantity
Unit Price
3,000+
$1.31
Product Variant Information section