text.skipToContent text.skipToNavigation

Manufacturer Part #

SIS454DN-T1-GE3

SIS454DN-T1-GE3 series 20 V 35 A 3.7 mOhm N-Channel PowerPAK 1212-8 Mosfet

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SIS454DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 3.7mΩ
Rated Power Dissipation: 3.8|W
Qg Gate Charge: 35nC
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,960.00
USD
Quantity
Unit Price
3,000+
$1.32
Product Variant Information section