text.skipToContent text.skipToNavigation

Manufacturer Part #

SISA14DN-T1-GE3

Trans MOSFET N-CH 30V 19.7A 8-Pin PowerPAK EP T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Vishay SISA14DN-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.25mΩ
Rated Power Dissipation: 26.5W
Qg Gate Charge: 29nC
Gate-Source Voltage-Max [Vgss]: - 16 V V/ + 20 VV
Drain Current: 20A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 18ns
Rise Time: 8ns
Fall Time: 8ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 1.1V
Technology: Si
Input Capacitance: 1450pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,060.00
USD
Quantity
Unit Price
3,000
$1.02
6,000+
$0.99
Product Variant Information section