text.skipToContent text.skipToNavigation

Manufacturer Part #

SISF06DN-T1-GE3

Common - Drain Dual N-Channel 30 V (S1-S2) MOSFET PowerPAK 1212-8F

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2406
Product Specification Section
Vishay SISF06DN-T1-GE3 - Technical Attributes
Attributes Table
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 69.4W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 101A
Turn-on Delay Time: 18ns
Turn-off Delay Time: 35ns
Rise Time: 10ns
Fall Time: 10ns
Operating Temp Range: -55°C to +150°C
Input Capacitance: 2050pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,210.00
USD
Quantity
Unit Price
3,000+
$2.07
Product Variant Information section