text.skipToContent text.skipToNavigation

Manufacturer Part #

SISS32DN-T1-GE3

N-Channel 80 V 17.4A (Ta), 63A (Tc) 5W (Ta), 65.7W (Tc) Surface Mount PowerPAK

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SISS32DN-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 7.2mΩ
Rated Power Dissipation: 65.7W
Qg Gate Charge: 42nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 63A
Turn-on Delay Time: 12ns
Turn-off Delay Time: 19ns
Rise Time: 6ns
Fall Time: 6ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3.8V
Input Capacitance: 1930pF
Package Style:  POWERPAK-1212-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
6000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$12,000.00
USD
Quantity
Unit Price
3,000+
$2.00
Product Variant Information section