text.skipToContent text.skipToNavigation

Manufacturer Part #

SIUD412ED-T1-GE3

N-Channel 12 V 340 mOhm 1.25 W TrenchFET Power Mosfet - PowerPAK 0806

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2404
Product Specification Section
Vishay SIUD412ED-T1-GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 12V
Drain-Source On Resistance-Max: 340mΩ
Rated Power Dissipation: 1.25W
Qg Gate Charge: 710pC
Gate-Source Voltage-Max [Vgss]: - 5 V V/ + 5 VV
Drain Current: 500mA
Turn-on Delay Time: 5ns
Turn-off Delay Time: 35ns
Rise Time: 40ns
Fall Time: 20ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 350mV
Technology: Si
Input Capacitance: 21pF
Mounting Method: Surface Mount
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$236.10
USD
Quantity
Unit Price
3,000
$0.0787
9,000
$0.0768
15,000
$0.0759
45,000
$0.0741
75,000+
$0.0725