text.skipToContent text.skipToNavigation

Manufacturer Part #

SPA11N60C3XKSA1

N-Channel 650 V 0.38 Ohm Cool MOS™ Power Transistor - PG-TO-220FP

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2411
Product Specification Section
Infineon SPA11N60C3XKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 33|W
Qg Gate Charge: 45nC
Package Style:  TO-220FP (TO-220FPAB)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
500
Multiple Of:
50
Total
$530.00
USD
Quantity
Unit Price
50
$1.06
1,000
$1.04
2,000
$1.03
2,500
$1.02
7,500+
$0.99
Product Variant Information section