text.skipToContent text.skipToNavigation

Manufacturer Part #

SPB17N80C3ATMA1

Single N-Channel 800 V 290 mOhm 88 nC CoolMOS® Power Mosfet - D2PAK

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon SPB17N80C3ATMA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 290mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 88nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 17A
Turn-on Delay Time: 25ns
Turn-off Delay Time: 72ns
Rise Time: 15ns
Fall Time: 12ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: CoolMOS
Input Capacitance: 2300pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,590.00
USD
Quantity
Unit Price
1,000
$1.59
2,000
$1.58
3,000
$1.57
5,000+
$1.55
Product Variant Information section