text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW17N80C3FKSA1

Single N-Channel 800 V 290 mOhm 88 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Infineon Technologies SPW17N80C3FKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 800V
Drain-Source On Resistance-Max: 290mΩ
Rated Power Dissipation: 227|W
Qg Gate Charge: 88nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
30
Total
$626.40
USD
Quantity
Unit Price
240
$2.61
480
$2.59
960
$2.57
1,200
$2.56
3,600+
$2.52
Product Variant Information section