text.skipToContent text.skipToNavigation

Manufacturer Part #

SPW35N60CFDFKSA1

Single N-Channel 600 V 118 mOhm 163 nC CoolMOS™ Power Mosfet - TO-247-3

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Infineon Technologies SPW35N60CFDFKSA1 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 118mΩ
Rated Power Dissipation: 313|W
Qg Gate Charge: 163nC
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
720
USA:
720
480
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$1,413.60
USD
Quantity
Unit Price
240
$5.89
480
$5.86
720
$5.85
960
$5.84
1,200+
$5.80
Product Variant Information section