Manufacturer Part #
SQ9407EY-T1_GE3
Single P-Channel 60 V 85 mOhm 3.75 W SMT Automotive Power Mosfet - SC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2500 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Vishay SQ9407EY-T1_GE3 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description:No Physical, Process, or Location Changes We want to emphasize that products continue to be manufactured at the same locations, using the same equipment, materials, packaging, and process steps as before. There have been no changes to any aspect of the production process or sites involved.BackgroundThis alignment is part of a global initiative at Vishay to ensure consistent representation of CoO information across all divisions, based on international and national regulations, as well as World Trade Organization guidelines.Please NoteSome customers may have already noticed changes in the CoO information on documentation accompanying recent product deliveries. As part of this ongoing initiative, updates to the CoO may continue to appear over time in product documentation, where applicable. These changes align with the updated approach and do not reflect any physical changes to the products themselves.
Part Status:
Vishay SQ9407EY-T1_GE3 - Technical Attributes
| Fet Type: | P-Ch |
| Drain-to-Source Voltage [Vdss]: | 60V |
| Drain-Source On Resistance-Max: | 85mΩ |
| Rated Power Dissipation: | 3.75mW |
| Qg Gate Charge: | 40nC |
| Gate-Source Voltage-Max [Vgss]: | 20V |
| Drain Current: | 4.6A |
| Turn-on Delay Time: | 11ns |
| Turn-off Delay Time: | 36ns |
| Rise Time: | 13ns |
| Fall Time: | 8ns |
| Operating Temp Range: | -55°C to +175°C |
| Gate Source Threshold: | 2.5V |
| Input Capacitance: | 1140pF |
| Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount