text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD19P06-60L_GE3

Single P-Channel 60 V 0.055 Ohm 46 W Surface Mount Power Mosfet - TO-252

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2620
Product Specification Section
Vishay SQD19P06-60L_GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 46|W
Qg Gate Charge: 27nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 20A
Turn-on Delay Time: 7ns
Turn-off Delay Time: 25ns
Rise Time: 9ns
Fall Time: 12ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Height - Max: 2.38mm
Length: 6.73mm
Input Capacitance: 1192pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,000
USA:
2,000
2,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$4,160.00
USD
Quantity
Unit Price
2,000+
$2.08
Product Variant Information section