text.skipToContent text.skipToNavigation

Manufacturer Part #

SQD40N10-25_GE3

N-Channel 100 V 40 A Surface Mount Automotive Mosfet - TO-252-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQD40N10-25_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 25mΩ
Rated Power Dissipation: 136|W
Qg Gate Charge: 46nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$22,880.00
USD
Quantity
Unit Price
2,000+
$11.44
Product Variant Information section