text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ403BEEP-T1_GE3

30V,30A,.0085 OHM , P-CH , LFPACK AUTOMOTIVE MOSFET

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Vishay SQJ403BEEP-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 30V
Drain-Source On Resistance-Max: 8.5mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 75nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 38ns
Turn-off Delay Time: 134ns
Rise Time: 82ns
Fall Time: 178ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Series: TrenchFET
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5,550.00
USD
Quantity
Unit Price
3,000+
$1.85
Product Variant Information section