text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ423EP-T1_GE3

Trans MOSFET P-CH 40V 55A Automotive 5-Pin(4+Tab) PowerPAK SO T/R

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2447
Product Specification Section
Vishay SQJ423EP-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Not Recommended for New Designs
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 80nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 55A
Turn-on Delay Time: 16ns
Turn-off Delay Time: 50ns
Rise Time: 5ns
Fall Time: 7ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 3300pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
12,000
USA:
12,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,660.00
USD
Quantity
Unit Price
3,000
$1.22
6,000+
$1.20
Product Variant Information section