text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ464EP-T1_GE3

60 V 32 A 45 W Surface Mount Automotive N-Channel MOSFETs - PowerPAK SO-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJ464EP-T1_GE3 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 17mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 44nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 32A
Turn-on Delay Time: 7.7ns
Turn-off Delay Time: 25.4ns
Rise Time: 8.9ns
Fall Time: 8.8ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Input Capacitance: 1670pF
Package Style:  POWERPAK-SO-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,260.00
USD
Quantity
Unit Price
3,000
$0.42
6,000
$0.415
12,000
$0.41
15,000+
$0.405
Product Variant Information section