text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJ886EP-T1_GE3

40 V 60 A 55 W SMT Automotive N-Channel Mosfet - PowerPAK® SO-8L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJ886EP-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 4.5mΩ
Rated Power Dissipation: 55W
Qg Gate Charge: 43nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 60A
Turn-on Delay Time: 8ns
Turn-off Delay Time: 29ns
Rise Time: 17ns
Fall Time: 6ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Technology: Si
Input Capacitance: 2338pF
Series: SQJ886
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,780.00
USD
Quantity
Unit Price
3,000+
$2.26
Product Variant Information section