text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJA60EP-T1_GE3

60V, 30A, 0.0125ohm, TrenchFET power MOSFET, N-Channel, Powerpak SO-8L, AEC-Q101

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SQJA60EP-T1_GE3 - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 12.5mΩ
Rated Power Dissipation: 45W
Qg Gate Charge: 18nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 30A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 21ns
Rise Time: 5ns
Fall Time: 5ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2V
Input Capacitance: 1195pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
3,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,320.00
USD
Quantity
Unit Price
3,000
$0.44
6,000
$0.435
9,000
$0.43
12,000
$0.425
15,000+
$0.42
Product Variant Information section