text.skipToContent text.skipToNavigation

Manufacturer Part #

SQJA92EP-T1_GE3

SQJA92EP Series 80 V 57 A Automotive N-Channel Mosfet - PowerPAK® SO-8

Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 80V
Drain-Source On Resistance-Max: 9.5mΩ
Rated Power Dissipation: 68W
Qg Gate Charge: 30nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 57A
Turn-on Delay Time: 15ns
Turn-off Delay Time: 24ns
Rise Time: 5ns
Fall Time: 14ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 3V
Input Capacitance: 2005pF
Package Style:  POWERPAK-SO-8L
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$1,590.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.53
6,000
$0.43
9,000+
$0.425
Product Variant Information section