text.skipToContent text.skipToNavigation

Manufacturer Part #

SQM120P10_10M1LGE3

Single P-Channel 100 V 375 W 190 nC Silicon Surface Mount Mosfet - TO-263-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2515
Product Specification Section
Vishay SQM120P10_10M1LGE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.0205Ω
Rated Power Dissipation: 375W
Qg Gate Charge: 190nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 120A
Turn-on Delay Time: 20ns
Turn-off Delay Time: 120ns
Rise Time: 150ns
Fall Time: 300ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 2.5V
Technology: Si
Height - Max: 0.38mm
Length: 0.41mm
Input Capacitance: 6750pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
800
USA:
800
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$1,520.00
USD
Quantity
Unit Price
800
$1.90
1,600
$1.89
2,400
$1.88
3,200
$1.87
4,000+
$1.85
Product Variant Information section