text.skipToContent text.skipToNavigation

Manufacturer Part #

STB13N60M2

STB13N60M2: 600 V, 0.35 Ohm typ., 11 A N-ch MDmesh™ M2 Power Mosfet - D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
STMicroelectronics STB13N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 380mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 17nC
Turn-on Delay Time: 11ns
Turn-off Delay Time: 41ns
Rise Time: 10ns
Fall Time: 9.5ns
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,610.00
USD
Quantity
Unit Price
1,000
$1.61
2,000
$1.60
3,000
$1.59
5,000+
$1.57
Product Variant Information section