text.skipToContent text.skipToNavigation

Manufacturer Part #

STB18NF25

N-Channel 250 V 165 mOhm 17 A Surface Mount Power MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2240
Product Specification Section
STMicroelectronics STB18NF25 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 250V
Drain-Source On Resistance-Max: 165mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 29.5nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications
The STB18NF25 is a N-channel Power MOSFET. These Power MOSFETs have been developed using STMicroelectronics’ unique STripFET process, which is specifically designed to minimize input capacitance and gate charge.

This renders the devices suitable for use as primary switch in advanced high-efficiency isolated DC-DC converters for telecom and computer applications, and applications with low gate charge driving requirements. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in a D²PAK Package.

Features:

  • Low gate charge
  • 100% avalanche tested
  • Exceptional dv/dt capability

Applications:

  • Switching application
    • Automotive
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.39
USD
Quantity
Unit Price
1
$3.39
10
$3.08
40
$2.90
150
$2.73
500+
$2.57