text.skipToContent text.skipToNavigation

Manufacturer Part #

STB19NF20

N-Channel 200 V 160 mΩ Mosfet Surface Mount - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB19NF20 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 200V
Drain-Source On Resistance-Max: 160mΩ
Rated Power Dissipation: 90|W
Qg Gate Charge: 24nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,170.00
USD
Quantity
Unit Price
1,000
$0.59
2,000
$0.585
4,000
$0.575
15,000+
$0.56
Product Variant Information section