Manufacturer Part #
STB270N4F3
STB270 Series 40 V 160 A 2 mOhm 330 W 110 nC N-Channel MOSFET - D2PAK
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1000 per Package Style:TO-263-3 (D2PAK) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STB270N4F3 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STB270N4F3 - Technical Attributes
Attributes Table
| Fet Type: | N-Ch |
| Drain-to-Source Voltage [Vdss]: | 40V |
| Drain-Source On Resistance-Max: | 2mΩ |
| Rated Power Dissipation: | 330|W |
| Qg Gate Charge: | 110nC |
| Package Style: | TO-263-3 (D2PAK) |
| Mounting Method: | Surface Mount |
Features & Applications
The STB270N4F3 is a N-channel STripFET™ III Power MOSFET.
This STripFET™ III Power MOSFET technology is among the latest improvements, which have been especially tailored to minimize on-state resistance providing superior switching performances. It has an Operating temperature ranges b/w -55 °C to 175 °C and available in a D²PAK-3 Package.
Features:
- 100% avalanche tested
- Standard threshold drive
Applications:
- High current, Switching applications
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$2.08
10
$2.01
40
$1.98
150
$1.94
500+
$1.89
Product Variant Information section
Available Packaging
Package Qty:
1000 per
Package Style:
TO-263-3 (D2PAK)
Mounting Method:
Surface Mount