text.skipToContent text.skipToNavigation

Manufacturer Part #

STB33N60M2

N-Channel 600 V 26 A 0.125 Ohm Surface Mount MDmesh II Plus Mosfet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB33N60M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 125mΩ
Rated Power Dissipation: 190|W
Qg Gate Charge: 45.5nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$4,610.00
USD
Quantity
Unit Price
1,000+
$4.61
Product Variant Information section