text.skipToContent text.skipToNavigation

Manufacturer Part #

STB38N65M5

STB38 Series 650 V 30 A 95 mOhm 190 W 71 nC N-Channel MOSFET - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB38N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.095Ω
Rated Power Dissipation: 190|W
Qg Gate Charge: 71nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$5,070.00
USD
Quantity
Unit Price
1,000+
$5.07
Product Variant Information section