text.skipToContent text.skipToNavigation

Manufacturer Part #

STB43N65M5

STB43N65M5 Series 650 V 63 mOhm 42 A N-Channel MDmesh™ M5 Power MOSFET - D²PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB43N65M5 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 63mΩ
Rated Power Dissipation: 250|W
Qg Gate Charge: 100nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 42A
Turn-on Delay Time: 73ns
Turn-off Delay Time: 12ns
Rise Time: 15ns
Fall Time: 19ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 4V
Technology: MDmesh
Height - Max: 4.6mm
Length: 10.4mm
Input Capacitance: 4400pF
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$7,590.00
USD
Quantity
Unit Price
1,000+
$7.59
Product Variant Information section