text.skipToContent text.skipToNavigation

Manufacturer Part #

STB55NF06T4

N-Channel 60 V 0.018 Ohm Surface Mount STripFET™ II Power MosFet - D2PAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB55NF06T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.018Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 60nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
44,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$910.00
USD
Quantity
Unit Price
1,000
$0.91
2,000
$0.895
3,000
$0.89
4,000
$0.885
5,000+
$0.87
Product Variant Information section