text.skipToContent text.skipToNavigation

Manufacturer Part #

STB60NF06LT4

STB60NF06LT Series 60 V 14 mOhm 60 A N-Channel STripFET™ II Power Mosfet-D2PAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB60NF06LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 14mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 35nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$2,000.00
USD
Quantity
Unit Price
1,000
$1.02
2,000
$1.00
3,000
$0.99
4,000
$0.985
5,000+
$0.97
Product Variant Information section