text.skipToContent text.skipToNavigation

Manufacturer Part #

STB60NF06T4

N-Channel 60 V 60 A 110 W 16 mOhm Surface Mount Mosfet - TO-263 (D2PAK)

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STB60NF06T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.016Ω
Rated Power Dissipation: 110|W
Qg Gate Charge: 49nC
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Features & Applications

The STB60NF06T4 is a Power MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge.

It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters for Telecom and Computer application. It is also intended for any application with low gate charge drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization

Applications:

  • Switching application
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2000
Multiple Of:
1000
Total
$1,500.00
USD
Quantity
Unit Price
1,000
$0.76
2,000
$0.75
3,000
$0.745
4,000
$0.74
5,000+
$0.73
Product Variant Information section