text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10NF10T4

N-Channel 100 V 0.13 Ω 15.3 nC Surface Mount STripFET II Power MosFet- TO-252

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2328
Product Specification Section
STMicroelectronics STD10NF10T4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 0.13Ω
Rated Power Dissipation: 50|W
Qg Gate Charge: 15.3nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
67,500
USA:
67,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$737.50
USD
Quantity
Unit Price
2,500
$0.295
5,000
$0.29
12,500
$0.285
25,000+
$0.28