text.skipToContent text.skipToNavigation

Manufacturer Part #

STD10P10F6

STD10P10F6 Series 100 V 0.18 Ohm 10 A P-Channel STripFET™ F6 Power MOSFET-DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2632
Product Specification Section
STMicroelectronics STD10P10F6 - Technical Attributes
Attributes Table
Fet Type: P-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 100V
Drain-Source On Resistance-Max: 180mΩ
Rated Power Dissipation: 40|W
Qg Gate Charge: 16.5nC
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 10A
Turn-on Delay Time: 10.5ns
Turn-off Delay Time: 24ns
Rise Time: 4.8ns
Fall Time: 4.5ns
Gate Source Threshold: 4V
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 864pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
60,000
USA:
60,000
1,482,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,362.50
USD
Quantity
Unit Price
2,500
$0.545
5,000
$0.54
7,500
$0.535
10,000
$0.53
12,500+
$0.525
Product Variant Information section