text.skipToContent text.skipToNavigation

Manufacturer Part #

STD12N65M2

N-Channel 650 V 0.5 Ohm Surface Mount MDmesh M2 Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD12N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 0.5Ω
Rated Power Dissipation: 85W
Qg Gate Charge: 16.5nC
Gate-Source Voltage-Max [Vgss]: 25V
Drain Current: 8A
Turn-on Delay Time: 9ns
Turn-off Delay Time: 34ns
Rise Time: 7ns
Fall Time: 13.5ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: MDmesh
Input Capacitance: 535pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
20 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,937.50
USD
Quantity
Unit Price
2,500
$0.775
5,000
$0.765
7,500
$0.76
10,000+
$0.755
Product Variant Information section