text.skipToContent text.skipToNavigation

Manufacturer Part #

STD12NF06LT4

STD12NF06L Series 60 V 0.09 Ohm 12 A N-Channel STripFET™ II Power Mosfet-DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics STD12NF06LT4 - Technical Attributes
Attributes Table
Fet Type: N-Ch
No of Channels: 1
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 0.1Ω
Rated Power Dissipation: 300W
Qg Gate Charge: 10nC
Gate-Source Voltage-Max [Vgss]: 16V
Drain Current: 12A
Turn-on Delay Time: 10ns
Turn-off Delay Time: 20ns
Rise Time: 35ns
Fall Time: 13ns
Operating Temp Range: -55°C to +175°C
Gate Source Threshold: 1V
Technology: Si
Height - Max: 2.4mm
Length: 6.6mm
Input Capacitance: 350pF
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
15 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500
$0.315
5,000
$0.31
7,500
$0.305
12,500+
$0.30