text.skipToContent text.skipToNavigation

Manufacturer Part #

STD13NM60ND

N-Channel 600 V 0.38 Ohm SMT FDmesh II Power Mosfet - DPAK

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD13NM60ND - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 600V
Drain-Source On Resistance-Max: 0.38Ω
Rated Power Dissipation: 109|W
Qg Gate Charge: 24.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
N/A
Minimum Order:
2500
Multiple Of:
2500
Total
$5,475.00
USD
Quantity
Unit Price
2,500+
$2.19
Product Variant Information section