text.skipToContent text.skipToNavigation

Manufacturer Part #

STD16N65M2

650 V 0.32 Ohm typ., 11 A N-channel MDmesh M2 Power Mosfet - DPAK-3

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STD16N65M2 - Technical Attributes
Attributes Table
Fet Type: N-Ch
Drain-to-Source Voltage [Vdss]: 650V
Drain-Source On Resistance-Max: 360mΩ
Rated Power Dissipation: 110|W
Qg Gate Charge: 19.5nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$5,675.00
USD
Quantity
Unit Price
1
$2.49
15
$2.41
75
$2.36
250
$2.33
1,250+
$2.27
Product Variant Information section